Part Details for G8JE-1A7T-R-DC12 by OMRON Electronic Components LLC
Overview of G8JE-1A7T-R-DC12 by OMRON Electronic Components LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1211A-A | Analog Devices | LTC3528EDDB - 1A, 1MHz Synch B | |
DC1219A-D | Analog Devices | LT3495BEDDB-1 Demo Board - 3-6 | |
DC1228A | Analog Devices | LT3573EMSE - 24Vin to 5Vout at |
Price & Stock for G8JE-1A7T-R-DC12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G8JE-1A7T-R-DC12-ND
|
DigiKey | RELAY AUTOMOTIVE SPST 70A 12V Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Automotive Relay - SPST-NO (1 Form A) - 12VDC Coil - Contact Rating 70A - Socketable - Plug In. RoHS: Compliant |
1 In Stock |
|
$5.5300 / $10.9900 | Buy Now |
|
Master Electronics | Automotive Relay - SPST-NO (1 Form A) - 12VDC Coil - Contact Rating 70A - Socketable - Plug In. RoHS: Compliant |
1 In Stock |
|
$5.5300 / $10.9900 | Buy Now |