Part Details for G8N-1H-DC12-SK by OMRON Electronic Components LLC
Overview of G8N-1H-DC12-SK by OMRON Electronic Components LLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G8N-1H-DC12-SK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ9410
|
Newark | Super Micro Relay/Omron Electronic Components |Omron Electronic Components G8N-1H-DC12-SK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.2400 / $20.0900 | Buy Now |
DISTI #
2266-G8N-1H-DC12-SK-ND
|
DigiKey | SUPER MICRO RELAY Min Qty: 10 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
40 In Stock |
|
$10.3900 / $11.2800 | Buy Now |
|
Onlinecomponents.com | Automotive Relay - SPDT (1 Form C) - 12VDC Coil - Contact Rating 30A - Through Hole - PC Pin. RoHS: Compliant |
42 In Stock |
|
$12.3100 / $26.5200 | Buy Now |
|
Master Electronics | Automotive Relay - SPDT (1 Form C) - 12VDC Coil - Contact Rating 30A - Through Hole - PC Pin. RoHS: Compliant |
42 In Stock |
|
$12.3100 / $26.5200 | Buy Now |