Part Details for G9170T7 by Kratos Defense & Security Solutions Inc
Overview of G9170T7 by Kratos Defense & Security Solutions Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for G9170T7
G9170T7 CAD Models
G9170T7 Part Data Attributes
|
G9170T7
Kratos Defense & Security Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
G9170T7
Kratos Defense & Security Solutions Inc
1000MHz - 18000MHz RF/MICROWAVE SGL POLE SEVEN THROW SWITCH, 3.5dB INSERTION LOSS
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HERLEY INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Additional Feature | TTL COMPATIBLE | |
Construction | COAXIAL | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 3.5 dB | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | 1000 MHz | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -65 °C | |
RF/Microwave Device Type | SP7T | |
VSWR-Max | 2.4 |