Part Details for G9215-2478-3N by Glenair Inc
Overview of G9215-2478-3N by Glenair Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DMT2-47-8.2L | Coilcraft Inc | General Purpose Inductor, 47uH, 1 Element, ROHS COMPLIANT | |
ISL32478EIBZ-T | Renesas Electronics Corporation | Fault Protected, Extended Common Mode Range, RS-485/RS-422 Transceivers with 16.5kV ESD |
Price & Stock for G9215-2478-3N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G9215-2478-3N
|
Avnet Americas | ADAPTER - Bulk (Alt: G9215-2478-3N) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |