Part Details for G9327A014 by Diodes Incorporated
Overview of G9327A014 by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G9327A014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-G9327A014TR-ND
|
DigiKey | CRYSTAL PLASTIC SMD2012 Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5126 | Buy Now |
DISTI #
G9327A014
|
Avnet Americas | Crystal 32.768kHz 12.5pF 2-Pin CSMD T/R - Tape and Reel (Alt: G9327A014) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4340 / $0.5128 | Buy Now |
DISTI #
621-G9327A014
|
Mouser Electronics | Crystals Crystal Plastic SMD2012 T&R 3K | 0 |
|
$0.4880 / $0.5070 | Order Now |
DISTI #
G9327A014
|
Avnet Americas | Crystal 32.768kHz 12.5pF 2-Pin CSMD T/R - Tape and Reel (Alt: G9327A014) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4340 / $0.5128 | Buy Now |
DISTI #
G9327A014
|
Avnet Silica | (Alt: G9327A014) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now |