Part Details for G991B312HR by Amphenol Commercial
Overview of G991B312HR by Amphenol Commercial
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G991B312HR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73425820
|
RS | ExtremePort Swift, 85?, 74Pin,0.76?m (30u ) Gold | Amphenol Commercial (Amphenol CS) G991B312HR RoHS: Not Compliant Min Qty: 4320 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$3.4200 | RFQ |
DISTI #
AMLG991B312HR
|
Heilind Electronics | EXTREMEPORT SWIFT, 85, 74PIN, | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMLG991B312HR
|
Interstate Connecting Components | EXTREMEPORT SWIFT, 85, 74PIN, | 0 |
|
Buy Now |