Part Details for G9B-12 DC24 by OMRON Industrial Automation
Overview of G9B-12 DC24 by OMRON Industrial Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G9B-12 DC24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Z9529-ND
|
DigiKey | RELAY UNIT 12STEP 24VDC Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
2 In Stock |
|
$588.6820 / $610.4900 | Buy Now |
DISTI #
OMIG9B-12 DC24
|
Heilind Electronics | STEPPING RELAY UNIT | Americas - 0 in Stock |
|
$698.8154 / $732.6291 | Buy Now |