-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1211A-A | Analog Devices | LTC3528EDDB - 1A, 1MHz Synch B | |
DC1219A-D | Analog Devices | LT3495BEDDB-1 Demo Board - 3-6 | |
DC1228A | Analog Devices | LT3573EMSE - 24Vin to 5Vout at |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
653-G9KA-1A-E-DC12
|
Mouser Electronics | General Purpose Relays PCB Power Relay 1000VAC/300A DC12 High Power, High-Current, High-Voltage Switching RoHS: Compliant | 33 |
|
$89.9100 / $107.8900 | Buy Now |
DISTI #
77796992
|
Verical | Power Relay 12VDC 300A SPST-NO(51x56.7x54.5)mm THT Min Qty: 1 Package Multiple: 1 | Americas - 12 |
|
$114.6250 / $124.0000 | Buy Now |
DISTI #
C1S541204545817
|
Chip1Stop | Other Relays RoHS: Compliant Container: Bulk | 12 |
|
$91.7000 / $99.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
G9KA-1A-E DC12
OMRON Corporation
Buy Now
|
Compare Parts:
G9KA-1A-E DC12
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |