Part Details for G9SA-321-T30 24AC/DC by OMRON Corporation
Overview of G9SA-321-T30 24AC/DC by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1S1208MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-8V GAN | |
MGN1D120603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-6/-3V GAN | |
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN |
Price & Stock for G9SA-321-T30 24AC/DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G9SA-321-T30-24
|
TME | Module: safety relay, 24VAC, 24VDC, IN: 2, for DIN rail mounting Min Qty: 1 | 0 |
|
$479.7300 / $553.5300 | RFQ |
Part Details for G9SA-321-T30 24AC/DC
G9SA-321-T30 24AC/DC CAD Models
G9SA-321-T30 24AC/DC Part Data Attributes
|
G9SA-321-T30 24AC/DC
OMRON Corporation
Buy Now
|
Compare Parts:
G9SA-321-T30 24AC/DC
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |