Part Details for G9TB-K1ATH-E DC12 by OMRON Electronic Components LLC
Overview of G9TB-K1ATH-E DC12 by OMRON Electronic Components LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1211A-A | Analog Devices | LTC3528EDDB - 1A, 1MHz Synch B | |
DC1219A-D | Analog Devices | LT3495BEDDB-1 Demo Board - 3-6 | |
DC1228A | Analog Devices | LT3573EMSE - 24Vin to 5Vout at |
Price & Stock for G9TB-K1ATH-E DC12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC5197
|
Newark | Power Relay, Spst, 120A, 276V, Bracket, Contact Configuration:Spst-No, Coil Voltage:12Vdc, Contact Current:120A, Product Range:G9Tb Series, Relay Mounting:Bracket, Coil Type:Latching Dual Coil, Contact Voltage Vac:276V Rohs Compliant: Yes |Omron Electronic Components G9TB-K1ATH-E DC12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$14.9600 / $21.0300 | Buy Now |
DISTI #
Z8843-ND
|
DigiKey | RELAY GEN PURPOSE SPST 120A 12V Min Qty: 1 Lead time: 17 Weeks Container: Tray |
90 In Stock |
|
$13.1766 / $18.8400 | Buy Now |
DISTI #
71512275
|
RS | Industrial Relays Double coil 1P M8 secure scrw high cap | Omron Electronic Components G9TB-K1ATH-E DC12 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$16.6100 | RFQ |