Part Details for GA.110.101111 by Taoglas Antenna Solutions
Overview of GA.110.101111 by Taoglas Antenna Solutions
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GA.110.101111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC5772
|
Newark | Whip Antenna, 2.4-2.7Ghz, 2.9Dbi, Antenna Type:Whip, Frequency Min:2.4Ghz, Frequency Max:2.7Ghz, Antenna Mounting:Magnetic, Gain:2.9Dbi, Vswr:-, Input Power:50W, Input Impedance:50Ohm, Antenna Polarisation:Linear, Product Range:-, Rohs Compliant: Yes |Taoglas GA.110.101111 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 132 |
|
$21.3600 / $22.0800 | Buy Now |
DISTI #
931-1223-ND
|
DigiKey | RF ANT 750/892MHZ WHIP STR MAGNT Min Qty: 1 Lead time: 11 Weeks Container: Bag |
354 In Stock |
|
$18.8301 / $21.2300 | Buy Now |
DISTI #
GA.110.101111
|
Avnet Americas | FLX MAG WHP 960MHZ/1575.42MHZ/2170MHZ/2.8GHZ/3.5GHZ 1M RG174 - Bag (Alt: GA.110.101111) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 5 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
960-GA.110.101111
|
Mouser Electronics | Antennas GA.110 4G/3G/2G LTE Flexible Magnetic Whip Antenna, 1M RG-174 RoHS: Compliant | 118 |
|
$20.3300 / $21.0200 | Buy Now |
|
Future Electronics | ANT ULTRA WIDEBAND CELLULAR RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 50Bulk |
|
$19.9400 / $20.9300 | Buy Now |
|
Future Electronics | ANT ULTRA WIDEBAND CELLULAR RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$19.9400 / $20.9300 | Buy Now |
|
Onlinecomponents.com | GA.110 4G/3G/2G LTE Flexible Magnetic Whip Antenna, 1M RG-174 |
107 In Stock |
|
$17.2200 / $20.5900 | Buy Now |
DISTI #
66772644
|
Verical | Antenna Ultra Wideband -8.9dBi Gain 800MHz/960MHz/1880MHz/1990MHz/2170MHz/2700MHz Bag Min Qty: 3 Package Multiple: 1 Date Code: 2207 | Americas - 71 |
|
$22.5315 / $25.3884 | Buy Now |
DISTI #
61885193
|
Verical | Antenna Ultra Wideband -8.9dBi Gain 800MHz/960MHz/1880MHz/1990MHz/2170MHz/2700MHz Bag Min Qty: 4 Package Multiple: 1 | Americas - 33 |
|
$16.4800 / $16.7800 | Buy Now |
DISTI #
GA.110.101111
|
Avnet Americas | FLX MAG WHP 960MHZ/1575.42MHZ/2170MHZ/2.8GHZ/3.5GHZ 1M RG174 - Bag (Alt: GA.110.101111) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 5 Days Container: Bag | 0 |
|
RFQ |