Part Details for GA.170.305111 by Taoglas Antenna Solutions
Overview of GA.170.305111 by Taoglas Antenna Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GA.170.305111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK3757
|
Newark | Ga.170.305111 Rohs Compliant: Yes |Taoglas GA.170.305111 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.9000 / $71.0100 | Buy Now |
DISTI #
931-GA.170.305111-ND
|
DigiKey | LTE MONSOON WITH 3000MM TGC-200 Min Qty: 1 Lead time: 11 Weeks Container: Bag |
72 In Stock |
|
$69.4803 / $73.7300 | Buy Now |
DISTI #
GA.170.305111
|
Avnet Americas | LTE Monsoon Antenna with 3000mm TGC-200 Cable and SMA(M)ST Connector - Bag (Alt: GA.170.305111) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 13 Weeks, 5 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
960-GA.170.305111
|
Mouser Electronics | Antennas PERMANENT MOUNT 5G/4G ANTENNA RoHS: Compliant | 48 |
|
$68.7800 / $73.0000 | Buy Now |
|
Future Electronics | Monsoon Screwmount 3M LTE SMA(M)ST TGC-200 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$65.4900 | Buy Now |
|
Onlinecomponents.com | GA.170.305111 5G/4G Monsoon with 3000mm TGC-200 SMA(M)ST |
107 Partner Stock |
|
$67.3000 / $71.4800 | Buy Now |
DISTI #
GA.170.305111
|
Avnet Americas | LTE Monsoon Antenna with 3000mm TGC-200 Cable and SMA(M)ST Connector - Bag (Alt: GA.170.305111) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 13 Weeks, 5 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
GA.170.305111
|
Avnet Americas | LTE Monsoon Antenna with 3000mm TGC-200 Cable and SMA(M)ST Connector - Bag (Alt: GA.170.305111) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 13 Weeks, 5 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
000000000007168305
|
Sager | GA.170.305111 5G/4G Monsoon with 3000mm TGC-200 SMA(M)ST Min Qty: 50 | 0 |
|
$67.1200 / $71.6000 | Buy Now |
|
Master Electronics | GA.170.305111 5G/4G Monsoon with 3000mm TGC-200 SMA(M)ST |
107 Partner Stock |
|
$67.3000 / $71.4800 | Buy Now |