Part Details for GA04JT17-247 by GeneSic Semiconductor Inc
Overview of GA04JT17-247 by GeneSic Semiconductor Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for GA04JT17-247
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46W2772
|
Newark | Sic Super Junction Transistor, To-247Ab, Gate Source Breakdown Voltage Max:-, Zero Gate Voltage Drain Current Max:10µa, Gate Source Cutoff Voltage Max:-, No. Of Pins:3 Pin, Operating Temperature Max:175°C, Channel Type:N Channel Rohs Compliant: Yes |Genesic Semiconductor GA04JT17-247 RoHS: Compliant Min Qty: 630 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
NAC | Silicon Carbide (SiC) Junction Transistor 1700V180m? TO-247-3 RoHS: Compliant Min Qty: 630 Package Multiple: 30 | 0 |
|
RFQ |
Part Details for GA04JT17-247
GA04JT17-247 CAD Models
GA04JT17-247 Part Data Attributes
|
GA04JT17-247
GeneSic Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
GA04JT17-247
GeneSic Semiconductor Inc
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GENESIC SEMICONDUCTOR INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |