Part Details for GA0730003 by Diodes Incorporated
Overview of GA0730003 by Diodes Incorporated
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for GA0730003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GA0730003
|
Avnet Americas | Crystal Metal Can DIP49U T&R 1K - Tape and Reel (Alt: GA0730003) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |
Part Details for GA0730003
GA0730003 CAD Models
GA0730003 Part Data Attributes
|
GA0730003
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
GA0730003
Diodes Incorporated
Parallel - Fundamental Quartz Crystal, 7.3MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.60.00.50 | |
Additional Feature | AT-CUT | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Tolerance | 30 ppm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 7.3 MHz | |
Physical Dimension | L11.2XB4.8XH13.5 (mm)/L0.441XB0.189XH0.531 (inch) | |
Surface Mount | NO |