Part Details for GA10-473K by Gowanda Electronics Corporation
Overview of GA10-473K by Gowanda Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Healthcare
Communication and Networking
Entertainment and Gaming
Robotics and Drones
Price & Stock for GA10-473K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2639-GA10-473KTR-ND
|
DigiKey | HIGH CURRENT AXIAL POWER CHOKE Min Qty: 1000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.4077 | Buy Now |
DISTI #
GA10-473K
|
Avnet Americas | HIGH CURRENT POWER CHOKE - Bulk (Alt: GA10-473K) RoHS: Not Compliant Min Qty: 67 Package Multiple: 67 Container: Bulk | 0 |
|
$2.9172 / $5.7904 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$4.1000 / $5.9800 | Buy Now | |
DISTI #
GA10-473K
|
Avnet Americas | HIGH CURRENT POWER CHOKE - Bulk (Alt: GA10-473K) RoHS: Not Compliant Min Qty: 67 Package Multiple: 67 Container: Bulk | 0 |
|
$2.9172 / $5.7904 | Buy Now |
Part Details for GA10-473K
GA10-473K CAD Models
GA10-473K Part Data Attributes:
|
GA10-473K
Gowanda Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
GA10-473K
Gowanda Electronics Corporation
General Purpose Inductor, 470uH, 10%, 1 Element, Ferrite-Core,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOWANDA ELECTRONICS CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Tubular | |
Core Material | FERRITE | |
DC Resistance | 0.99 Ω | |
Inductance-Nom (L) | 470 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Lead Diameter | 0.813 mm | |
Lead Length | 31.75 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 6.604 mm | |
Package Length | 16.002 mm | |
Package Style | Axial | |
Packing Method | TR, 12 Inch | |
Rated Current-Max | 0.00053 A | |
Self Resonance Frequency | 1.2 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |