GA10-823KLF
Gowanda Electronics Corporation
Description: General Purpose Inductor, 820uH, 10%, 1 Element, ROHS COMPLIANT

Overview of GA10-823KLF by Gowanda Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Medical Imaging Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Healthcare Communication and Networking Entertainment and Gaming Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
SIT5348AI-FR033IGA10.000000 SiTime 1 to 60 MHz, ±50-ppb precision Super-TCXO
SIT5347AE-FQ033JGA100.000000 SiTime 60 to 220 MHz, ±0.1 to ±0.25 ppm precision Super-TCXO

Price & Stock for GA10-823KLF by Gowanda Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 2639-GA10-823KLFTR-ND
DigiKey HIGH CURRENT AXIAL POWER CHOKE Min Qty: 1000 Lead time: 18 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,000 $3.6481
$3.6481 Buy Now
DISTI # GA10-823KLF
Avnet Americas HIGH CURRENT POWER CHOKE - Bulk (Alt: GA10-823KLF) RoHS: Compliant Min Qty: 75 Package Multiple: 25 Container: Bulk 0
  • 75 $5.1932
  • 125 $4.0896
  • 200 $4.0119
  • 375 $3.8875
  • 750 $3.3222
$3.3222 / $5.1932 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 25 $6.6100
  • 50 $6.1900
  • 100 $4.7200
  • 250 $4.5100
  • 500 $3.7300
  • 1,000 $3.4800
  • 2,500 $3.4300
  • 5,000 $3.0600
$3.0600 / $6.6100 Buy Now

CAD Models for GA10-823KLF by Gowanda Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GA10-823KLF by Gowanda Electronics Corporation

GA10-823KLF
Gowanda Electronics Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
GOWANDA ELECTRONICS CORP
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Construction
Tubular
Core Material
FERRITE
DC Resistance
1.7 Ω
Inductance-Nom (L)
820 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e1
Lead Diameter
0.813 mm
Lead Length
31.75 mm
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Diameter
6.604 mm
Package Length
16.002 mm
Package Style
Axial
Packing Method
TR, 12 Inch
Rated Current-Max
0.000404 A
Self Resonance Frequency
0.96 MHz
Shape/Size Description
TUBULAR PACKAGE
Shielded
NO
Surface Mount
NO
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Placement
AXIAL
Terminal Shape
WIRE
Test Frequency
0.001 MHz
Tolerance
10%
Want to compare parts?
  1. GA10-823KLF
    Gowanda Electronics Corporation
    General Purpose Inductor, 820uH, 10%, 1 Element, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GA10-823KLF by Gowanda Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GA10-823KLF by Gowanda Electronics Corporation

Select Manufacturer
Which Manufacturer of GA10-823KLF would you like to use for your alert(s)?
  • Please alert me when GA10-823KLF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GA10-823KLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GA10-823KLF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GA10-823KLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GA10-823KLF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GA10-823KLF by Gowanda Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: