Part Details for GA1210Y123KBLAT31G by Vishay Intertechnologies
Overview of GA1210Y123KBLAT31G by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for GA1210Y123KBLAT31G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GA1210Y123KBLAT31G
|
Avnet Americas | GA1210Y123KBLAT31G - Tape and Reel (Alt: GA1210Y123KBLAT31G) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1340 / $0.1427 | Buy Now |
DISTI #
77-GA210Y123KBLAT31G
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT GA1210Y123KBLAT31G | 0 |
|
$0.1640 / $0.1760 | Order Now |
Part Details for GA1210Y123KBLAT31G
GA1210Y123KBLAT31G CAD Models
GA1210Y123KBLAT31G Part Data Attributes
|
GA1210Y123KBLAT31G
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
GA1210Y123KBLAT31G
Vishay Intertechnologies
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1210 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.94 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for GA1210Y123KBLAT31G
This table gives cross-reference parts and alternative options found for GA1210Y123KBLAT31G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GA1210Y123KBLAT31G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GA1210Y123KXLAT31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | GA1210Y123KBLAT31G vs GA1210Y123KXLAT31G |
VJ1210Y123KXLAT31X | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.012uF, 1210, | Vishay Intertechnologies | GA1210Y123KBLAT31G vs VJ1210Y123KXLAT31X |
GA1210Y123KXLAR31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | GA1210Y123KBLAT31G vs GA1210Y123KXLAR31G |
VJ9158Y123KXLAM31 | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | GA1210Y123KBLAT31G vs VJ9158Y123KXLAM31 |