Part Details for GA1LAC-P07NFG2-000L by ODU-USA Inc
Overview of GA1LAC-P07NFG2-000L by ODU-USA Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PDLF3000LC | Coilcraft Inc | Data Line Filter, 3 Function(s), 0.1A, ROHS COMPLIANT PACKAGE-8 | |
PTRF2000LC | Coilcraft Inc | Tip/Ring Filter, 2 Function(s), 0.5A, ROHS COMPLIANT PACKAGE-8 | |
CCDLF 10000LD | Coilcraft Inc | Common mode filter, data line, SMT, RoHS |
Price & Stock for GA1LAC-P07NFG2-000L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK4660
|
Avnet Americas | Connector Miniature Circular Socket 7 POS Crimp Straight Panel Mount 7 Terminal 1 Port - Bulk (Alt: 62AK4660) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Bulk | 10 Partner Stock |
|
$46.2400 / $57.0100 | Buy Now |
DISTI #
GA1LAC-P07NFG2-000
|
Avnet Americas | Connector Miniature Circular Socket 7 POS Crimp Straight Panel Mount 7 Terminal 1 Port - Bulk (Alt: GA1LAC-P07NFG2-000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$57.0060 | Buy Now |