Part Details for GA20-151K by Gowanda Electronics Corporation
Overview of GA20-151K by Gowanda Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for GA20-151K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2639-GA20-151KTR-ND
|
DigiKey | HIGH CURRENT AXIAL POWER CHOKE Min Qty: 1000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.1108 | Buy Now |
DISTI #
GA20-151K
|
Avnet Americas | HIGH CURRENT POWER CHOKE - Bulk (Alt: GA20-151K) RoHS: Not Compliant Min Qty: 73 Package Multiple: 73 Container: Bulk | 0 |
|
$2.6664 / $5.2976 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3.7600 / $5.4500 | Buy Now | |
DISTI #
GA20-151K
|
Avnet Americas | HIGH CURRENT POWER CHOKE - Bulk (Alt: GA20-151K) RoHS: Not Compliant Min Qty: 73 Package Multiple: 73 Container: Bulk | 0 |
|
$2.6664 / $5.2976 | Buy Now |
Part Details for GA20-151K
GA20-151K CAD Models
GA20-151K Part Data Attributes:
|
GA20-151K
Gowanda Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
GA20-151K
Gowanda Electronics Corporation
General Purpose Inductor, 1.5uH, 10%, 1 Element, Ferrite-Core,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOWANDA ELECTRONICS CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Tubular | |
Core Material | FERRITE | |
DC Resistance | 0.011 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Lead Diameter | 0.813 mm | |
Lead Length | 31.75 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 6.604 mm | |
Package Length | 16.002 mm | |
Package Style | Axial | |
Packing Method | TR, 12 Inch | |
Rated Current-Max | 0.005027 A | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |