Part Details for GA200SA60S by International Rectifier
Overview of GA200SA60S by International Rectifier
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for GA200SA60S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ |
Part Details for GA200SA60S
GA200SA60S CAD Models
GA200SA60S Part Data Attributes
|
GA200SA60S
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
GA200SA60S
International Rectifier
Insulated Gate Bipolar Transistor, 200A I(C), 600V V(BR)CES, N-Channel, SOT-227, 4 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | SOT-227 | |
Package Description | SOT-227, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | LOW CONDUCTION LOSS | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 200 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-PUFM-X4 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 630 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 2160 ns | |
Turn-on Time-Nom (ton) | 132 ns |
Alternate Parts for GA200SA60S
This table gives cross-reference parts and alternative options found for GA200SA60S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GA200SA60S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GA200SA60U | Insulated Gate Bipolar Transistor, 200A I(C), 600V V(BR)CES, N-Channel, SOT-227, 4 PIN | International Rectifier | GA200SA60S vs GA200SA60U |
APT110GF60JN | Insulated Gate Bipolar Transistor, 110A I(C), 600V V(BR)CES, N-Channel, ISOTOP-4 | Advanced Power Technology | GA200SA60S vs APT110GF60JN |
APT110GF60JN | 110A, 600V, N-CHANNEL IGBT, ISOTOP-4 | Microsemi Corporation | GA200SA60S vs APT110GF60JN |
GA200SA60U | Insulated Gate Bipolar Transistor, 200A I(C), 600V V(BR)CES, N-Channel, SOT-227, 4 PIN | Vishay Semiconductors | GA200SA60S vs GA200SA60U |
GA200SA60S | Insulated Gate Bipolar Transistor, 342A I(C), 600V V(BR)CES, N-Channel, SOT-227, 4 PIN | Vishay Semiconductors | GA200SA60S vs GA200SA60S |
GA200SA60S | Insulated Gate Bipolar Transistor, 200A I(C), 600V V(BR)CES, N-Channel, SOT-227, 4 PIN | Vishay Intertechnologies | GA200SA60S vs GA200SA60S |
IXGN200N60B | Insulated Gate Bipolar Transistor, 200A I(C), 600V V(BR)CES, N-Channel, MINIBLOC-4 | IXYS Corporation | GA200SA60S vs IXGN200N60B |
IXGN200N60A | Insulated Gate Bipolar Transistor, 200A I(C), 600V V(BR)CES, N-Channel, MINIBLOC-4 | IXYS Corporation | GA200SA60S vs IXGN200N60A |