Part Details for GA200SA60U by Vishay Intertechnologies
Overview of GA200SA60U by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Part Details for GA200SA60U
GA200SA60U CAD Models
GA200SA60U Part Data Attributes
|
GA200SA60U
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
GA200SA60U
Vishay Intertechnologies
Insulated Gate Bipolar Transistor, 200A I(C), 600V V(BR)CES, N-Channel, SOT-227, 4 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | SOT-227 | |
Package Description | SOT-227, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LOW CONDUCTION LOSS | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 200 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-PUFM-X4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 500 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 620 ns | |
Turn-on Time-Nom (ton) | 131 ns | |
VCEsat-Max | 1.9 V |
Alternate Parts for GA200SA60U
This table gives cross-reference parts and alternative options found for GA200SA60U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GA200SA60U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GA200SA60U | Insulated Gate Bipolar Transistor, 200A I(C), 600V V(BR)CES, N-Channel, SOT-227, 4 PIN | International Rectifier | GA200SA60U vs GA200SA60U |
APT110GF60JN | Insulated Gate Bipolar Transistor, 110A I(C), 600V V(BR)CES, N-Channel, ISOTOP-4 | Advanced Power Technology | GA200SA60U vs APT110GF60JN |
APT110GF60JN | 110A, 600V, N-CHANNEL IGBT, ISOTOP-4 | Microsemi Corporation | GA200SA60U vs APT110GF60JN |
GA200SA60U | Insulated Gate Bipolar Transistor, 200A I(C), 600V V(BR)CES, N-Channel, SOT-227, 4 PIN | Vishay Semiconductors | GA200SA60U vs GA200SA60U |
GA200SA60S | Insulated Gate Bipolar Transistor, 342A I(C), 600V V(BR)CES, N-Channel, SOT-227, 4 PIN | Vishay Semiconductors | GA200SA60U vs GA200SA60S |
GA200SA60S | Insulated Gate Bipolar Transistor, 200A I(C), 600V V(BR)CES, N-Channel, SOT-227, 4 PIN | International Rectifier | GA200SA60U vs GA200SA60S |
GA200SA60S | Insulated Gate Bipolar Transistor, 200A I(C), 600V V(BR)CES, N-Channel, SOT-227, 4 PIN | Vishay Intertechnologies | GA200SA60U vs GA200SA60S |
IXGN200N60B | Insulated Gate Bipolar Transistor, 200A I(C), 600V V(BR)CES, N-Channel, MINIBLOC-4 | IXYS Corporation | GA200SA60U vs IXGN200N60B |
IXGN200N60A | Insulated Gate Bipolar Transistor, 200A I(C), 600V V(BR)CES, N-Channel, MINIBLOC-4 | IXYS Corporation | GA200SA60U vs IXGN200N60A |