Part Details for GA30-682K by Gowanda Electronics Corporation
Overview of GA30-682K by Gowanda Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Price & Stock for GA30-682K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2639-GA30-682KTR-ND
|
DigiKey | HIGH CURRENT AXIAL POWER CHOKE Min Qty: 400 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.6814 | Buy Now |
DISTI #
GA30-682K
|
Avnet Americas | HIGH CURRENT POWER CHOKE - Bulk (Alt: GA30-682K) RoHS: Not Compliant Min Qty: 45 Package Multiple: 45 Container: Bulk | 0 |
|
$3.2604 / $6.4834 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$4.6100 / $6.6000 | Buy Now | |
DISTI #
GA30-682K
|
Avnet Americas | HIGH CURRENT POWER CHOKE - Bulk (Alt: GA30-682K) RoHS: Not Compliant Min Qty: 45 Package Multiple: 45 Container: Bulk | 0 |
|
$3.2604 / $6.4834 | Buy Now |
Part Details for GA30-682K
GA30-682K CAD Models
GA30-682K Part Data Attributes:
|
GA30-682K
Gowanda Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
GA30-682K
Gowanda Electronics Corporation
General Purpose Inductor, 68uH, 10%, 1 Element, Ferrite-Core,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOWANDA ELECTRONICS CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Tubular | |
Core Material | FERRITE | |
DC Resistance | 0.047 Ω | |
Inductance-Nom (L) | 68 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Lead Diameter | 0.813 mm | |
Lead Length | 31.75 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 11.43 mm | |
Package Length | 22.86 mm | |
Package Style | Axial | |
Packing Method | TR, 12 Inch | |
Rated Current-Max | 0.003111 A | |
Self Resonance Frequency | 2.7 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |