Part Details for GA3092-ALD by Coilcraft Inc
Overview of GA3092-ALD by Coilcraft Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for GA3092-ALD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Coilcraft Direct | RF inductor, air core, for Freescale MRF6V, 5% tol, SMT RoHS: Compliant pbFree: No Min Qty: 1 | 0 |
|
$0.2900 / $0.9700 | Buy Now |
Part Details for GA3092-ALD
GA3092-ALD CAD Models
GA3092-ALD Part Data Attributes:
|
GA3092-ALD
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
GA3092-ALD
Coilcraft Inc
General Purpose Inductor, 0.0037uH, 5%, 1 Element, Air-Core, SMD, 1922, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 1922 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2319 | |
Construction | Rectangular | |
Core Material | Air | |
DC Resistance | 0.002 Ω | |
Inductance-Nom (L) | 0.0037 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5.33 mm | |
Package Length | 5.71 mm | |
Package Style | SMT | |
Package Width | 4.7 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 7 A | |
Self Resonance Frequency | 17500 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WIRE | |
Test Frequency | 150 MHz | |
Tolerance | 5% |