-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.0175uH, 5%, 1 Element, Air-Core, SMD, 2322, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-GA3095-ALC
|
Mouser Electronics | RF Inductors - SMD 17.5 nH Unshld 5% 7A 2mOhms RoHS: Compliant | 198 |
|
$1.0400 / $2.2800 | Buy Now |
|
Bristol Electronics | 341 |
|
RFQ | ||
|
Coilcraft Direct | RF inductor, air core, for Freescale MRF6V, 5% tol, SMT RoHS: Compliant pbFree: No Min Qty: 1 | 12861 |
|
$0.2900 / $0.9700 | Buy Now |
DISTI #
2287437RL
|
element14 Asia-Pacific | INDUCTOR, 17.5NH, 0.05, 2.2GHZ, RF, SMD RoHS: Compliant Min Qty: 100 Container: Reel | 306 |
|
$1.9928 | Buy Now |
DISTI #
2287437
|
element14 Asia-Pacific | INDUCTOR, 17.5NH, 0.05, 2.2GHZ, RF, SMD RoHS: Compliant Min Qty: 1 Container: Cut Tape | 306 |
|
$1.9928 / $2.1625 | Buy Now |
DISTI #
2287437RL
|
Farnell | INDUCTOR, 17.5NH, 0.05, 2.2GHZ, RF, SMD RoHS: Compliant Min Qty: 100 Lead time: 10 Weeks, 1 Days Container: Reel | 306 |
|
$2.3702 | Buy Now |
DISTI #
2287437
|
Farnell | INDUCTOR, 17.5NH, 0.05, 2.2GHZ, RF, SMD RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 1 Days Container: Cut Tape | 306 |
|
$2.3702 / $2.5697 | Buy Now |
DISTI #
2299849
|
Farnell | INDUCTOR, 0.05, 2.2GHZ, SMD, REEL RoHS: Compliant Min Qty: 250 Lead time: 10 Weeks, 1 Days Container: Reel | 0 |
|
$0.9992 / $1.0404 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GA3095-ALC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
GA3095-ALC
Coilcraft Inc
General Purpose Inductor, 0.0175uH, 5%, 1 Element, Air-Core, SMD, 2322, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 2322 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 2322 | |
Construction | Rectangular | |
Core Material | Air | |
DC Resistance | 0.002 Ω | |
Inductance-Nom (L) | 0.0175 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.95 mm | |
Package Length | 5.84 mm | |
Package Style | SMT | |
Package Width | 5.59 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 7 A | |
Self Resonance Frequency | 2200 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WIRE | |
Test Frequency | 150 MHz | |
Tolerance | 5% |