-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SMPS Transformer, 53W, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-GA3136-BL
|
Mouser Electronics | Audio Transformers / Signal Transformers GA3136 SMT Flyback For TI UCC2809 RoHS: Compliant | 11 |
|
$6.2100 / $12.6500 | Buy Now |
|
Coilcraft Direct | Transformer, for TI UCC2809, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 1124 |
|
$2.8100 / $7.3700 | Buy Now |
DISTI #
2457980
|
element14 Asia-Pacific | TRANSFORMER, FLYBACK, UCC2809, SMD RoHS: Compliant Min Qty: 1 Container: Each | 35 |
|
$9.3110 / $13.2523 | Buy Now |
DISTI #
2457980
|
Farnell | TRANSFORMER, FLYBACK, UCC2809, SMD RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 1 Days Container: Each | 35 |
|
$4.9698 / $10.6014 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GA3136-BL
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
GA3136-BL
Coilcraft Inc
SMPS Transformer, 53W, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | COILCRAFT | |
Additional Feature | HEIGHT DIM INCLUDE TERMINAL ALSO | |
Height | 14 mm | |
Input Voltage-Max | 26 V | |
Input Voltage-Min | 22 V | |
JESD-609 Code | e2 | |
Length | 26.75 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 53 V | |
Packing Method | TRAY | |
Power Rating | 53 W | |
Primary Inductance | 35 µH | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Transformer Type | SMPS TRANSFORMER | |
Width | 26 mm |