Part Details for GA3252-ALD by Coilcraft Inc
Overview of GA3252-ALD by Coilcraft Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GA3252-ALD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-GA3252-ALD
|
Mouser Electronics | Power Inductors - SMD 12uH Unshld 20% 10A 17mOhms RoHS: Compliant | 200 |
|
$5.6800 / $12.4700 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 12UH, 20%, 1 ELEMENT, FERRITE-CORE, SMD | 18 |
|
$2.9700 / $5.9400 | Buy Now |
|
Coilcraft Direct | Power inductor, for NSC LM3433, toroid, 20% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 481 |
|
$2.6400 / $5.7400 | Buy Now |
Part Details for GA3252-ALD
GA3252-ALD CAD Models
GA3252-ALD Part Data Attributes
|
GA3252-ALD
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
GA3252-ALD
Coilcraft Inc
General Purpose Inductor, 12uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 9494 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.017 Ω | |
Inductance-Nom (L) | 12 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 10.5 mm | |
Package Length | 23.88 mm | |
Package Style | SMT | |
Package Width | 23.88 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 10 A | |
Self Resonance Frequency | 20 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for GA3252-ALD
This table gives cross-reference parts and alternative options found for GA3252-ALD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GA3252-ALD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GA3252-ASD | General Purpose Inductor, 12uH, 20%, 1 Element, Ferrite-Core, SMD, | Coilcraft Inc | GA3252-ALD vs GA3252-ASD |