Part Details for GA342DR7GF102KW02L by Murata Manufacturing Co Ltd
Results Overview of GA342DR7GF102KW02L by Murata Manufacturing Co Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GA342DR7GF102KW02L Information
GA342DR7GF102KW02L by Murata Manufacturing Co Ltd is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GA342DR7GF102KW02L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74R4262
|
Newark | Multilayer Ceramic Capacitor, Ga3 Series, 1000 Pf, - 10%, X7R, 250 V, 1808 [4520 Metric] Rohs Compliant: Yes |Murata GA342DR7GF102KW02L RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3473 |
|
$0.7180 / $1.6300 | Buy Now |
DISTI #
03AC2487
|
Newark | Cap, 1000Pf, 250V, 10%, X7R, 1808, Capacitance:1000Pf, Voltage Rating:250V, Ceramic Capacitor Case:1808 [4520 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Ga3 Series, Operating Temperature Rohs Compliant: Yes |Murata GA342DR7GF102KW02L RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.4200 / $0.4450 | Buy Now |
DISTI #
GA342DR7GF102KW02L
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 250 V, ? 10%, X7R, 1808 [4520 Metric] - Tape and Reel (Alt: GA342DR7GF102KW02L) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 84000 |
|
$0.3021 / $0.3335 | Buy Now |
DISTI #
GA342DR7GF102KW02L
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 250 V, ? 10%, X7R, 1808 [4520 Metric] - Tape and Reel (Alt: GA342DR7GF102KW02L) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3261 / $0.3569 | Buy Now |
DISTI #
GA342DR7GF102KW02L
|
TME | Capacitor: ceramic, MLCC, 1nF, 250V, X7R, ±10%, SMD, 1808 Min Qty: 1 | 10517 |
|
$0.1490 / $0.7900 | Buy Now |
|
ComSIT USA | AVAILABLE EU | 4871 |
|
RFQ | |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
DISTI #
GA342DR7GF102KW02L
|
Avnet Abacus | Multilayer Ceramic Capacitor 1000 pF 250 V 10 X7R 1808 4520 Metric - Tape and Reel (Alt: GA342DR7GF102KW02L) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 436000 |
|
Buy Now | |
DISTI #
GA342DR7GF102KW02L
|
Chip One Stop | Cap Ceramic Suppression Y2 0.001uF 250VAC X7R 10% Pad SMD 1808 125C T/R RoHS: Compliant pbFree: Yes Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 910 |
|
$0.5400 / $1.1500 | Buy Now |
|
New Advantage Corporation | 1808 1000 pF 250 VAC X7R �10% Tolerance Multilayer Ceramic Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 76000 |
|
$0.4400 / $0.4714 | Buy Now |
Part Details for GA342DR7GF102KW02L
GA342DR7GF102KW02L CAD Models
GA342DR7GF102KW02L Part Data Attributes
|
GA342DR7GF102KW02L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GA342DR7GF102KW02L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1808, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | RATED AC VOLTAGE (V): 250, SAFETY CLASS Y2 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2 mm |
Alternate Parts for GA342DR7GF102KW02L
This table gives cross-reference parts and alternative options found for GA342DR7GF102KW02L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GA342DR7GF102KW02L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FH08X102K302BFG | Prosperity Dielectrics Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1808, | GA342DR7GF102KW02L vs FH08X102K302BFG |
1808YA250102KXTSPU | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1808, | GA342DR7GF102KW02L vs 1808YA250102KXTSPU |
18082R102KTBB0S | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1908, | GA342DR7GF102KW02L vs 18082R102KTBB0S |
225052315623 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1908, | GA342DR7GF102KW02L vs 225052315623 |
CAS17C102KARFC | KEMET Corporation | $0.8343 | Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1808, CHIP | GA342DR7GF102KW02L vs CAS17C102KARFC |
1808YA250102KXRSPU | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1808, | GA342DR7GF102KW02L vs 1808YA250102KXRSPU |
1808YA250102KJTSYX | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1808, CHIP | GA342DR7GF102KW02L vs 1808YA250102KJTSYX |
CAS17C102KARGC | KEMET Corporation | $0.8180 | Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1808, CHIP | GA342DR7GF102KW02L vs CAS17C102KARGC |
1808JA250102KJTSYX | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1808, CHIP | GA342DR7GF102KW02L vs 1808JA250102KJTSYX |
SC1808KKX7RWBB102 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1808, CHIP, HALOGEN FREE AND ROHS COMPLIANT | GA342DR7GF102KW02L vs SC1808KKX7RWBB102 |