Part Details for GA35XCP12-247 by GeneSic Semiconductor Inc
Overview of GA35XCP12-247 by GeneSic Semiconductor Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for GA35XCP12-247
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | SIC IGBT CoPak- 50V/12A RoHS: Compliant Min Qty: 30 Package Multiple: 30 | 0 |
|
RFQ |
Part Details for GA35XCP12-247
GA35XCP12-247 CAD Models
GA35XCP12-247 Part Data Attributes
|
GA35XCP12-247
GeneSic Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
GA35XCP12-247
GeneSic Semiconductor Inc
Insulated Gate Bipolar Transistor, 35A I(C), 1200V V(BR)CES, N-Channel
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | GENESIC SEMICONDUCTOR INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 35 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Gate-Emitter Thr Voltage-Max | 6.5 V | |
Gate-Emitter Voltage-Max | 20 V | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | NO |