GA9011-8CC
Description: Encoder, GAAS, CQCC68,

Overview of GA9011-8CC by Gazelle Microcircuits Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

Price & Stock for GA9011-8CC by Gazelle Microcircuits Inc

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   Min Qty: 1 87
  • 1 $224.8000
  • 10 $209.8058
  • 17 $194.8342
  • 25 $179.8400
  • 36 $168.6000
  • 44 $165.2280
$165.2280 / $224.8000 Buy Now
Quest Components ENCODER, GAAS, CQCC68 69
  • 1 $300.0000
  • 8 $260.0000
  • 16 $240.0000
$240.0000 / $300.0000 Buy Now
Quest Components ENCODER, GAAS, CQCC68 5
  • 1 $288.3575
  • 4 $280.1187
$280.1187 / $288.3575 Buy Now

CAD Models for GA9011-8CC by Gazelle Microcircuits Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GA9011-8CC by Gazelle Microcircuits Inc

GA9011-8CC
Gazelle Microcircuits Inc
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
GAZELLE MICROCIRCUITS INC
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
JESD-30 Code
S-XQCC-J68
JESD-609 Code
e0
Logic IC Type
ENCODER
Number of Terminals
68
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
CERAMIC
Package Code
QCCJ
Package Equivalence Code
LDCC68,1.0SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Qualification Status
Not Qualified
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
GAAS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Want to compare parts?
  1. GA9011-8CC
    Gazelle Microcircuits Inc
    Encoder, GAAS, CQCC68,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GA9011-8CC by Gazelle Microcircuits Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GA9011-8CC by Gazelle Microcircuits Inc

Select Manufacturer
Which Manufacturer of GA9011-8CC would you like to use for your alert(s)?
  • Please alert me when GA9011-8CC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GA9011-8CC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GA9011-8CC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GA9011-8CC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GA9011-8CC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GA9011-8CC by Gazelle Microcircuits Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: