Part Details for GADIWA-3161 by American Portwell Technology Inc
Overview of GADIWA-3161 by American Portwell Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GADIWA-3161
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GADIWA-3161
|
Avnet Americas | DC/DC Power Supply 5-OUT 12V/5V/3.3V/5V/-12V 6A/6A/6A/2A/0.1A 128W - Bulk (Alt: GADIWA-3161) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$129.6000 | Buy Now |