Part Details for GAL20-DO (ALTERNATE: GAL20DO) by INA Bearings
Overview of GAL20-DO (ALTERNATE: GAL20DO) by INA Bearings
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GAL20-DO (ALTERNATE: GAL20DO)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72336163
|
RS | Rod End, Maintenance-Liable, 20mm ID, 53mm OD, 104.5mm WIDTH | INA Bearings (Schaeffler) GAL20-DO RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$139.6700 / $144.1000 | RFQ |