Part Details for GAL20V8A-10LJ by Lattice Semiconductor Corporation
Overview of GAL20V8A-10LJ by Lattice Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for GAL20V8A-10LJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 32 |
|
$1.6800 / $3.3600 | Buy Now |
|
Quest Components | 72 |
|
$1.8866 / $3.7732 | Buy Now | |
|
Quest Components | 25 |
|
$2.2500 / $4.5000 | Buy Now | |
|
Quest Components | 23 |
|
$1.9653 / $3.1444 | Buy Now |
Part Details for GAL20V8A-10LJ
GAL20V8A-10LJ CAD Models
GAL20V8A-10LJ Part Data Attributes
|
GAL20V8A-10LJ
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
GAL20V8A-10LJ
Lattice Semiconductor Corporation
EE PLD, 10ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | QLCC | |
Package Description | PLASTIC, LCC-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 8 MACROCELLS; 1 EXTERNAL CLOCK; REGISTER PRELOAD; SHARED INPUT/CLOCK | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 58.8 MHz | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Length | 11.5062 mm | |
Moisture Sensitivity Level | 1 | |
Number of Dedicated Inputs | 12 | |
Number of I/O Lines | 8 | |
Number of Inputs | 20 | |
Number of Outputs | 8 | |
Number of Product Terms | 64 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 12 DEDICATED INPUTS, 8 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 225 | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 11.5062 mm |
Alternate Parts for GAL20V8A-10LJ
This table gives cross-reference parts and alternative options found for GAL20V8A-10LJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GAL20V8A-10LJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GAL20V8C-5LJN | EE PLD, 5ns, PAL-Type, CMOS, PQCC28, LEAD FREE, PLASTIC, LCC-28 | Lattice Semiconductor Corporation | GAL20V8A-10LJ vs GAL20V8C-5LJN |
GAL20VP8B-15LJ | EE PLD, 15ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 | Lattice Semiconductor Corporation | GAL20V8A-10LJ vs GAL20VP8B-15LJ |
PALCE20V8Q-25JC/4 | EE PLD, 25ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 | Lattice Semiconductor Corporation | GAL20V8A-10LJ vs PALCE20V8Q-25JC/4 |
GAL20V8B-15LJN | EE PLD, 15ns, PAL-Type, CMOS, PQCC28, LEAD FREE, PLASTIC, LCC-28 | Lattice Semiconductor Corporation | GAL20V8A-10LJ vs GAL20V8B-15LJN |
GAL20V8A-25LJ | EE PLD, 25ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 | Lattice Semiconductor Corporation | GAL20V8A-10LJ vs GAL20V8A-25LJ |
ATF20V8CQZ-15JI | EE PLD, 15ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 | Atmel Corporation | GAL20V8A-10LJ vs ATF20V8CQZ-15JI |
GAL20V8A-20QJI | EE PLD, 20ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 | Lattice Semiconductor Corporation | GAL20V8A-10LJ vs GAL20V8A-20QJI |
GAL20V8B-25LJI | EE PLD, 25ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 | Lattice Semiconductor Corporation | GAL20V8A-10LJ vs GAL20V8B-25LJI |
GAL20V8Z-15QJ | EE PLD, 15ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 | Lattice Semiconductor Corporation | GAL20V8A-10LJ vs GAL20V8Z-15QJ |
GAL20V8B-15LJ | EE PLD, 15ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 | Lattice Semiconductor Corporation | GAL20V8A-10LJ vs GAL20V8B-15LJ |