Part Details for GAL20V8A-12LNC by National Semiconductor Corporation
Overview of GAL20V8A-12LNC by National Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GAL20V8A-12LNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | Simple E²PLD, Programmable Array Logic, 24 Pin, Plastic, DIP | 32 |
|
$4.5000 / $9.0000 | Buy Now |
|
Quest Components | Simple E²PLD, Programmable Array Logic, 24 Pin, Plastic, DIP | 63 |
|
$19.2100 / $22.6000 | Buy Now |
Part Details for GAL20V8A-12LNC
GAL20V8A-12LNC CAD Models
GAL20V8A-12LNC Part Data Attributes
|
GAL20V8A-12LNC
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
GAL20V8A-12LNC
National Semiconductor Corporation
IC EE PLD, 12 ns, PDIP24, 0.300 INCH, SKINNY, PLASTIC, DIP-24, Programmable Logic Device
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP24,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 8 MACROCELLS; SHARED INPUT/CLOCK; REGISTER PRELOAD | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 50 MHz | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Length | 31.915 mm | |
Number of Dedicated Inputs | 12 | |
Number of I/O Lines | 8 | |
Number of Inputs | 20 | |
Number of Outputs | 8 | |
Number of Product Terms | 64 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 12 DEDICATED INPUTS, 8 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 12 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for GAL20V8A-12LNC
This table gives cross-reference parts and alternative options found for GAL20V8A-12LNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GAL20V8A-12LNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMPAL16R6ALDE | OT PLD, 25ns, PAL-Type, TTL, CDIP20, CERAMIC, DIP-20 | AMD | GAL20V8A-12LNC vs AMPAL16R6ALDE |
PAL16L8NC | OT PLD, 35ns, TTL, PDIP20, PLASTIC, DIP-20 | Rochester Electronics LLC | GAL20V8A-12LNC vs PAL16L8NC |
PAL16R4AMFK | OT PLD, 30ns, TTL, CQCC20, CERAMIC, CC-20 | Rochester Electronics LLC | GAL20V8A-12LNC vs PAL16R4AMFK |
TIBPAL20X4-30CNT | OT PLD, 30ns, PDIP24 | Texas Instruments | GAL20V8A-12LNC vs TIBPAL20X4-30CNT |
PAL16R6A-2CNSTD | OT PLD, 35ns, TTL, PDIP20, 0.250 X 1 INCH, PLASTIC, DIP-20 | AMD | GAL20V8A-12LNC vs PAL16R6A-2CNSTD |
EP22V10LC-25 | OT PLD, 25ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 | Altera Corporation | GAL20V8A-12LNC vs EP22V10LC-25 |
EP610DC24-30 | UV PLD, 32ns, PAL-Type, CMOS, CDIP24, WINDOWED, CERDIP-24 | Altera Corporation | GAL20V8A-12LNC vs EP610DC24-30 |
AMPAL16R6ADC | OT PLD | Rochester Electronics LLC | GAL20V8A-12LNC vs AMPAL16R6ADC |
CY7C344B-15HMB | UV PLD, 30ns, PAL-Type, CMOS, CQCC28, WINDOWED, LCC-28 | Cypress Semiconductor | GAL20V8A-12LNC vs CY7C344B-15HMB |
AMPAL20L10BJC | OT PLD, 18ns, PAL-Type, TTL, PQCC28, PLASTIC, LCC-28 | AMD | GAL20V8A-12LNC vs AMPAL20L10BJC |