There are no models available for this part yet.
Overview of GAL20V8QS-15LVI by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for GAL20V8QS-15LVI by National Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-GAL20V8QS-15LVI-ND
|
DigiKey | EE PLD, 15NS, PAL-TYPE PQCC28 Min Qty: 317 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1645 In Stock |
|
$0.9500 | Buy Now | |
Rochester Electronics | GAL20V8 - Low Voltage E2CMOS PLD Generic Array Logic ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1645 |
|
$0.8123 / $0.9556 | Buy Now |
CAD Models for GAL20V8QS-15LVI by National Semiconductor Corporation
Part Data Attributes for GAL20V8QS-15LVI by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Architecture
|
PAL-TYPE
|
Clock Frequency-Max
|
62.5 MHz
|
JESD-30 Code
|
S-PQCC-J28
|
JESD-609 Code
|
e0
|
Number of Dedicated Inputs
|
12
|
Number of I/O Lines
|
8
|
Number of Inputs
|
20
|
Number of Outputs
|
8
|
Number of Product Terms
|
64
|
Number of Terminals
|
28
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Organization
|
12 DEDICATED INPUTS, 8 I/O
|
Output Function
|
MACROCELL
|
Package Body Material
|
PLASTIC
|
Package Code
|
QCCJ
|
Package Equivalence Code
|
LDCC28,.5SQ
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Programmable Logic Type
|
EE PLD
|
Propagation Delay
|
15 ns
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
J BEND
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Alternate Parts for GAL20V8QS-15LVI
This table gives cross-reference parts and alternative options found for GAL20V8QS-15LVI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GAL20V8QS-15LVI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATF20V8BL-10JC | EE PLD, 10ns, PAL-Type, CMOS, PQCC28 | Atmel Corporation | GAL20V8QS-15LVI vs ATF20V8BL-10JC |
GAL20V8A-15LVC | EE PLD, 15ns, PQCC28, PLASTIC, LCC-28 | Texas Instruments | GAL20V8QS-15LVI vs GAL20V8A-15LVC |
GAL20V8AS-20QC1J | EE PLD, 20ns, PQCC28, PLASTIC, LCC-28 | STMicroelectronics | GAL20V8QS-15LVI vs GAL20V8AS-20QC1J |
PALCE20V8-25JCR | Flash PLD, 25ns, CMOS, PQCC28, PLASTIC, LCC-28 | Cypress Semiconductor | GAL20V8QS-15LVI vs PALCE20V8-25JCR |
PALCE20V8L-25JC | Flash PLD, 25ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 | Cypress Semiconductor | GAL20V8QS-15LVI vs PALCE20V8L-25JC |
GAL20V8-20HC1 | EE PLD | STMicroelectronics | GAL20V8QS-15LVI vs GAL20V8-20HC1 |
GAL20V8QS-20LVC | EE PLD, 20ns, PQCC28, PLASTIC, LCC-28 | Texas Instruments | GAL20V8QS-15LVI vs GAL20V8QS-20LVC |
ATF20V8BQ-10JL | Flash PLD, 10ns, CMOS, PQCC28, PLASTIC, MS-018AB, LCC-28 | Atmel Corporation | GAL20V8QS-15LVI vs ATF20V8BQ-10JL |
GAL20V8S-25HC1J | EE PLD | STMicroelectronics | GAL20V8QS-15LVI vs GAL20V8S-25HC1J |
PALCE20V8H-15JI | EE PLD, 15ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 | AMD | GAL20V8QS-15LVI vs PALCE20V8H-15JI |