Part Details for GAL20V8QS-25LVC by National Semiconductor Corporation
Overview of GAL20V8QS-25LVC by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for GAL20V8QS-25LVC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-GAL20V8QS-25LVC-ND
|
DigiKey | IC CPLD 8MC 25NS 28PLCC Min Qty: 249 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1327 In Stock |
|
$1.2100 | Buy Now |
|
Rochester Electronics | GAL20V8 - Low Voltage E2CMOS PLD Generic Array Logic ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1327 |
|
$1.0300 / $1.2200 | Buy Now |
Part Details for GAL20V8QS-25LVC
GAL20V8QS-25LVC CAD Models
GAL20V8QS-25LVC Part Data Attributes:
|
GAL20V8QS-25LVC
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
GAL20V8QS-25LVC
National Semiconductor Corporation
EE PLD, 25ns, PAL-Type, CMOS, PQCC28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, LCC-28 | |
Reach Compliance Code | unknown | |
Additional Feature | 8 MACROCELLS; SHARED INPUT/CLOCK; REGISTER PRELOAD | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 37 MHz | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Length | 11.48 mm | |
Number of Dedicated Inputs | 12 | |
Number of I/O Lines | 8 | |
Number of Inputs | 20 | |
Number of Outputs | 8 | |
Number of Product Terms | 64 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 12 DEDICATED INPUTS, 8 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.48 mm |
Alternate Parts for GAL20V8QS-25LVC
This table gives cross-reference parts and alternative options found for GAL20V8QS-25LVC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GAL20V8QS-25LVC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GAL20V8-25QNC | IC EE PLD, 25 ns, PDIP24, 0.300 INCH, SKINNY, PLASTIC, DIP-24, Programmable Logic Device | National Semiconductor Corporation | GAL20V8QS-25LVC vs GAL20V8-25QNC |
PALCE20V8Q-25PC | EE PLD, 25ns, PAL-Type, CMOS, PDIP24, 0.300 INCH, SKINNY, PLASTIC, DIP-24 | AMD | GAL20V8QS-25LVC vs PALCE20V8Q-25PC |
GAL20V8-25QNI | EE PLD, 25ns, PDIP24, 0.300 INCH, SKINNY, PLASTIC, DIP-24 | Texas Instruments | GAL20V8QS-25LVC vs GAL20V8-25QNI |
PALCE20V8Q-25PC/4 | EE PLD, 25ns, PAL-Type, CMOS, PDIP24, 0.300 INCH, SKINNY, PLASTIC, DIP-24 | AMD | GAL20V8QS-25LVC vs PALCE20V8Q-25PC/4 |
PALCE20V8H-25PC | EE PLD, 25ns, PAL-Type, CMOS, PDIP24, 0.300 INCH, SKINNY, PLASTIC, DIP-24 | AMD | GAL20V8QS-25LVC vs PALCE20V8H-25PC |
ATF20V8B-25PC | Flash PLD, 25ns, PAL-Type, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Atmel Corporation | GAL20V8QS-25LVC vs ATF20V8B-25PC |
PEEL20V8J-25 | EE PLD, 25ns, CMOS, PQCC28, PLASTIC, LCC-28 | Integrated Circuit Technology Corp | GAL20V8QS-25LVC vs PEEL20V8J-25 |
PEEL20V8P-25 | EE PLD, 25ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Integrated Circuit Technology Corp | GAL20V8QS-25LVC vs PEEL20V8P-25 |
PALCE20V8H-25PI/4 | EE PLD, 25ns, PAL-Type, CMOS, PDIP24, 0.300 INCH, SKINNY, PLASTIC, DIP-24 | AMD | GAL20V8QS-25LVC vs PALCE20V8H-25PI/4 |
PALCE20V8Q-25PI/4 | EE PLD, 25ns, PAL-Type, CMOS, PDIP24, 0.300 INCH, SKINNY, PLASTIC, DIP-24 | AMD | GAL20V8QS-25LVC vs PALCE20V8Q-25PI/4 |