-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wide Band Low Power Amplifier, 0MHz Min, 4000MHz Max, 1 Func, SOT-89, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-GALI-51+CT-ND
|
DigiKey | IC AMP CELLULAR 0HZ-4GHZ SOT89 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
493 In Stock |
|
$2.1600 / $2.7700 | Buy Now |
DISTI #
139-GALI-51
|
Mouser Electronics | RF Amplifier ML AMPL / SURF MT / RoHS RoHS: Compliant | 687 |
|
$2.1600 / $2.5100 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | 0 MHz - 4000 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER | 910 |
|
$1.8270 / $4.5675 | Buy Now |
|
Quest Components | 0 MHz - 4000 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER | 56 |
|
$2.7830 / $4.1745 | Buy Now |
|
Quest Components | 0 MHz - 4000 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER | 8 |
|
$2.6796 / $3.6540 | Buy Now |
|
LCSC | 3.5dB 0Hz4GHz 13.4dB SOT-89 RF Amplifiers ROHS | 1 |
|
$2.5616 / $2.7095 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GALI-51+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
GALI-51+
Mini-Circuits
Wide Band Low Power Amplifier, 0MHz Min, 4000MHz Max, 1 Func, SOT-89, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | TO-243 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 14 dB | |
Input Power-Max (CW) | 13 dBm | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Frequency-Max | 4000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -45 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-243 | |
Power Supplies | 4.5 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER OVER NICKEL | |
VSWR-Max | 1.7 |