Part Details for GANGPRO-X (XS) by Elprotronic Inc
Overview of GANGPRO-X (XS) by Elprotronic Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GANGPRO-X (XS)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XS-GP-X
|
TME | Programmer: microcontrollers, USB, 14pin,USB B, 20MHz, 1Mbps Min Qty: 1 | 0 |
|
$1,128.7900 | RFQ |