Part Details for GAQW212G2E by SUPSiC
Overview of GAQW212G2E by SUPSiC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GAQW212G2E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 2 Form A (DPST-NO) 1.2V 60V 100m�� 2A AC,DC DIP-8 Solid State Relays - MOS Output (PhotoMOS) ROHS | 196 |
|
$0.5657 / $0.9677 | Buy Now |