Part Details for GAQW216EH by SUPSiC
Overview of GAQW216EH by SUPSiC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GAQW216EH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 2 Form A (DPST-NO) 1.2V 600V 35�� 80mA AC,DC SMD-8 Solid State Relays - MOS Output (PhotoMOS) ROHS | 546 |
|
$0.4590 / $0.8508 | Buy Now |