Part Details for GASMD250KF400HT by TE Connectivity
Overview of GASMD250KF400HT by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GASMD250KF400HT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-GASMD250KF400HT-ND
|
DigiKey | RSEN-SMD DEVICE Min Qty: 3000 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7908 | Buy Now |
DISTI #
GASMD250KF400HT
|
Avnet Americas | 0805 SMD 10K 1% - Bulk (Alt: GASMD250KF400HT) Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7192 / $0.8120 | Buy Now |
DISTI #
TSSGASMD250KF400HT
|
Heilind Electronics | 0805 SMD 10K 1% | Americas - 0 in Stock |
|
$0.3235 / $0.3334 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.7200 / $1.5080 | Buy Now | |
DISTI #
GASMD250KF400HT
|
Avnet Americas | 0805 SMD 10K 1% - Bulk (Alt: GASMD250KF400HT) Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7192 / $0.8120 | Buy Now |
DISTI #
GASMD250KF400HT
|
Avnet Americas | 0805 SMD 10K 1% - Bulk (Alt: GASMD250KF400HT) Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7192 / $0.8120 | Buy Now |
DISTI #
TSSGASMD250KF400HT
|
Interstate Connecting Components | 0805 SMD 10K 1% | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$0.7200 / $1.5080 | Buy Now |