Part Details for GASMD410KH389FT by TE Connectivity
Overview of GASMD410KH389FT by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GASMD410KH389FT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-GASMD410KH389FT-ND
|
DigiKey | RSMD-SMD DEVICE HDK NSS4103H39F3 Min Qty: 10000 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4096 / $1.1220 | Buy Now |
DISTI #
000000000006088434
|
Sager | NTC Thermistors RSMD-SMD Device HDK NSS4103H39F3R | 0 |
|
Buy Now | |
DISTI #
10226441-00
|
Avnet Abacus | 10K 3% 0402 10,000 piece per reel (Alt: 10226441-00) RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.4096 / $1.1220 | Buy Now |
Part Details for GASMD410KH389FT
GASMD410KH389FT CAD Models
GASMD410KH389FT Part Data Attributes
|
GASMD410KH389FT
TE Connectivity
Buy Now
|
Compare Parts:
GASMD410KH389FT
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |