Part Details for GAST K303 by Gast Manufacturing
Overview of GAST K303 by Gast Manufacturing
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SK303-2 | Coilcraft Inc | Super Kit, 0805CS chip inductors, 2% tol, RoHS | |
SK303 | Coilcraft Inc | Super Kit, 0805CS chip inductors, 5% tol, RoHS | |
R0K3036S1DJ01BR | Renesas Electronics Corporation | M16C/6S1 Evaluation Kit for PLC Communication |
Price & Stock for GAST K303
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4433-GASTK303-ND
|
DigiKey | KIT SERVICE 6LDC7LDE6HDK Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
99 In Stock |
|
$412.4900 | Buy Now |