-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Attenuator, 0MHz Min, 8000MHz Max, 3 X 3 MM, ROHS COMPLIANT, MINIATURE, PLASTIC, CASE FG873, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74ALVC00PG8 | Renesas Electronics Corporation | QUAD 2 INPUT POS NAND GAT | |
74LVC1G02ADY | Renesas Electronics Corporation | SINGLE 2 INPUT POS OR GAT | |
ALVC00U | Renesas Electronics Corporation | QUAD 2 INPUT POS NAND GAT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-GAT-5+CT-ND
|
DigiKey | 5 DB SMT FIXED ATT, DC 8000 MHZ Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3372 In Stock |
|
$2.7120 / $4.4500 | Buy Now |
DISTI #
139-GAT-5+
|
Mouser Electronics | Attenuators 5 dB SMT Fixed Attenuator, DC - 8000 MHz, 50? RoHS: Compliant | 3787 |
|
$2.7100 / $4.0300 | Buy Now |
|
Quest Components | FIXED ATTENUATOR, 0MHZ MIN, 8000MHZ MAX | 56 |
|
$2.2500 / $4.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GAT-5+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
GAT-5+
Mini-Circuits
Fixed Attenuator, 0MHz Min, 8000MHz Max, 3 X 3 MM, ROHS COMPLIANT, MINIATURE, PLASTIC, CASE FG873, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | MODULE,4LEAD(UNSPEC) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Additional Feature | USABLE TO 10000 MHZ | |
Attenuation-Nom | 5 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 26.99 dBm | |
JESD-609 Code | e2 | |
Number of Terminals | 4 | |
Operating Frequency-Max | 8000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -45 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | MODULE,4LEAD(UNSPEC) | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
Terminal Finish | TIN SILVER OVER NICKEL | |
VSWR-Max | 1.3 |