Part Details for GB-48-1000-ME by Fischer Elektronik GmbH & Co KG
Overview of GB-48-1000-ME by Fischer Elektronik GmbH & Co KG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GB-48-1000-ME
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GB-48-1000-ME
|
TME | Profile, aluminium, L: 1000mm, X: 105mm, Z: 15mm Min Qty: 1 | 0 |
|
$48.9500 / $58.0200 | RFQ |