Part Details for GB0400034 by Diodes Incorporated
Overview of GB0400034 by Diodes Incorporated
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for GB0400034
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GB0400034DI-ND
|
DigiKey | CRYSTAL 4.0000MHZ 30PF TH Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
64 In Stock |
|
$0.2404 / $0.5200 | Buy Now |
DISTI #
GB0400034
|
Avnet Americas | CRYSTAL METAL CAN DIP49S T&R 1K - Tape and Reel (Alt: GB0400034) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2108 / $0.2490 | Buy Now |
DISTI #
729-GB0400034
|
Mouser Electronics | Crystals 4.000MHz 30pF 30ppm -25 +70 RoHS: Compliant | 197 |
|
$0.2430 / $0.5100 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Quest Components | 800 |
|
$0.3846 / $0.9615 | Buy Now | |
DISTI #
GB0400034
|
Avnet Americas | CRYSTAL METAL CAN DIP49S T&R 1K - Tape and Reel (Alt: GB0400034) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2108 / $0.2490 | Buy Now |
Part Details for GB0400034
GB0400034 CAD Models
GB0400034 Part Data Attributes:
|
GB0400034
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
GB0400034
Diodes Incorporated
Parallel - Fundamental Quartz Crystal, 4MHz Nom,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.60.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | AT CUT; BAG | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 30 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 4 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Physical Dimension | L11.2XB5.0XH3.5 (mm)/L0.441XB0.197XH0.138 (inch) | |
Series Resistance | 80 Ω | |
Surface Mount | NO |