Part Details for GB0502PFV1-8B2393.F.GN by SUNON USA
Overview of GB0502PFV1-8B2393.F.GN by SUNON USA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GB0502PFV1-8B2393.F.GN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GB0502PFV1-8B2393.
|
Avnet Americas | DC Fan Vapo Bearing 5V 0.09A 0.5W 12000RPM 1CFM 32dBA Flange Mount - Trays (Alt: GB0502PFV1-8B2393.) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Container: Tray | 0 |
|
RFQ |