Part Details for GB0600020 by Diodes Incorporated
Overview of GB0600020 by Diodes Incorporated
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GB0600020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GB0600020-ND
|
DigiKey | CRYSTAL 6.0000MHZ 20PF Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2547 | Buy Now |
DISTI #
GB0600020
|
Avnet Americas | XTAL 49S(3.5MM), 6.000000MHZ - Tape and Reel (Alt: GB0600020) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2018 | Buy Now |
DISTI #
729-GB0600020
|
Mouser Electronics | Crystals Crystal Metal Can DIP49S T&R 1K | 0 |
|
$0.1890 / $0.3900 | Order Now |
Part Details for GB0600020
GB0600020 CAD Models
GB0600020 Part Data Attributes
|
GB0600020
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
GB0600020
Diodes Incorporated
Parallel - Fundamental Quartz Crystal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.50 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | AT CUT | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 6 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Physical Dimension | 11.2mm x 5mm x 3.5mm | |
Series Resistance | 100 Ω | |
Surface Mount | YES |