GB0800001
Description: Parallel - Fundamental Quartz Crystal, 8MHz Nom,

Overview of GB0800001 by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for GB0800001 by Diodes Incorporated

Part # Manufacturer Description Stock Price Buy
DISTI # GB0800001-ND
DigiKey CRYSTAL METAL CAN DIP49S T&R 1K Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,000 $0.2547
$0.2547 Buy Now
DISTI # GB0800001
Avnet Americas CRYSTAL METAL CAN DIP49S T&R 1K - Tape and Reel (Alt: GB0800001) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 1,000 $0.2018
$0.2018 Buy Now
DISTI # 729-GB0800001
Mouser Electronics Crystals Crystal Metal Can DIP49S T&R 1K RoHS: Compliant 0
  • 1 $0.3900
  • 10 $0.3250
  • 100 $0.2600
  • 500 $0.2470
  • 1,000 $0.2080
  • 2,000 $0.1980
  • 5,000 $0.1930
  • 10,000 $0.1900
  • 25,000 $0.1860
$0.1860 / $0.3900 Order Now

CAD Models for GB0800001 by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GB0800001 by Diodes Incorporated

GB0800001
Diodes Incorporated
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
DIODES INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.60.00.50
Factory Lead Time
12 Weeks
Additional Feature
AT-CUT
Aging
3 PPM/FIRST YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
100 µW
Frequency Tolerance
30 ppm
Mounting Feature
THROUGH HOLE MOUNT
Operating Frequency-Nom
8 MHz
Physical Dimension
L11.2XB5.0XH3.5 (mm)/L0.441XB0.197XH0.138 (inch)
Surface Mount
NO
Want to compare parts?
  1. GB0800001
    Diodes Incorporated
    Parallel - Fundamental Quartz Crystal, 8MHz Nom,
    VS

Related Parts for GB0800001

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GB0800001 by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GB0800001 by Diodes Incorporated

Select Manufacturer
Which Manufacturer of GB0800001 would you like to use for your alert(s)?
  • Please alert me when GB0800001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GB0800001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GB0800001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GB0800001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GB0800001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GB0800001 by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: