Part Details for GB100XCP12-227 by GeneSic Semiconductor Inc
Overview of GB100XCP12-227 by GeneSic Semiconductor Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for GB100XCP12-227
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46W2775
|
Newark | Sic Igbt Copak-1200V-100A Sot-227, Continuous Collector Current:100A, Collector Emitter Saturation Voltage:1.2Kv, Power Dissipation:-, Operating Temperature Max:150°C, Igbt Termination:Stud, Collector Emitter Voltage Max:- Rohs Compliant: Yes |Genesic Semiconductor GB100XCP12-227 Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
NAC | SIC IGBT CoPak- 50V/12A RoHS: Compliant Min Qty: 150 Package Multiple: 10 | 0 |
|
RFQ |
Part Details for GB100XCP12-227
GB100XCP12-227 CAD Models
GB100XCP12-227 Part Data Attributes:
|
GB100XCP12-227
GeneSic Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
GB100XCP12-227
GeneSic Semiconductor Inc
Insulated Gate Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | GENESIC SEMICONDUCTOR INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |