Part Details for GB1205PKV1-8AY.GN by SUNON USA
Overview of GB1205PKV1-8AY.GN by SUNON USA
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Automotive
Price & Stock for GB1205PKV1-8AY.GN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96M8138
|
Newark | Dc Blower, 50 X 20Mm, 12V, Blower Type:Compact, Supply Voltage:12Vdc, Voltage Type:Dc, Fan Frame Size:50Mm, External Depth:20Mm, Air Flow - Cfm:5.7Cfm, Air Flow - M3/Min:0.16M³/Min, Noise Rating:35Dba, Bearing Type:Vapo Bearing Rohs Compliant: Yes |Sunon GB1205PKV1-8AY.GN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
GB1205PKV1-8AY.GN
|
Avnet Americas | DC Blower Vapo Bearing 12V 0.124A 1.5W 5200RPM 5.7CFM 35dB Flange Mount - Bulk (Alt: GB1205PKV1-8AY.GN) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | DC Blower Vapo Bearing 12V 0.124A 1.5W 5200RPM 5.7CFM 35dB Flange Mount RoHS: Compliant |
1000 In Stock |
|
$9.2400 / $12.2200 | Buy Now |
DISTI #
GB1205PKV1-8AY.GN
|
Avnet Americas | DC Blower Vapo Bearing 12V 0.124A 1.5W 5200RPM 5.7CFM 35dB Flange Mount - Bulk (Alt: GB1205PKV1-8AY.GN) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
GB1205PKV1-8AY.GN
|
Avnet Americas | DC Blower Vapo Bearing 12V 0.124A 1.5W 5200RPM 5.7CFM 35dB Flange Mount - Bulk (Alt: GB1205PKV1-8AY.GN) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
1568491
|
element14 Asia-Pacific | BLOWER, 50X50X20MM, 12VDC RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$6.4436 / $8.1242 | Buy Now |
DISTI #
1568491
|
Farnell | BLOWER, 50X50X20MM, 12VDC RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 1 Days Container: Each | 0 |
|
$8.2144 / $15.1271 | Buy Now |
|
Master Electronics | DC Blower Vapo Bearing 12V 0.124A 1.5W 5200RPM 5.7CFM 35dB Flange Mount RoHS: Compliant |
1000 In Stock |
|
$9.2400 / $12.2200 | Buy Now |
Part Details for GB1205PKV1-8AY.GN
GB1205PKV1-8AY.GN CAD Models
GB1205PKV1-8AY.GN Part Data Attributes
|
GB1205PKV1-8AY.GN
SUNON USA
Buy Now
Datasheet
|
Compare Parts:
GB1205PKV1-8AY.GN
SUNON USA
DC Blower, Radial Construction, 0.124A, 12V, 1.5W,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNON INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 34 Weeks | |
Airflow | 5.7 CFM | |
Bearing Type | VAPO | |
Construction | RADIAL | |
Height | 50 mm | |
Length | 50 mm | |
Noise | 35 dB | |
Operating Temperature-Max | ||
Operating Temperature-Min | ||
Pressure | 16.76 mmH2O | |
Rated Current | 0.124 A | |
Rated Power | 1.5 W | |
Rated Voltage | 12 V | |
Speed | 5200 rpm | |
Thermal Support Device Type | DC BLOWER | |
Weight | 33 g | |
Width | 20 mm |